RS PRO Antistatic Heel Grounder, Elasticated Hook & Loop
- RS Stock No.:
- 217-9265
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€57.90
(exc. VAT)
€71.22
(inc. VAT)
In Stock
- Plus 102 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €57.90 | €28.95 | - |
| 10 - 19 | €55.58 | €27.79 | 4% |
| 20 + | €53.84 | €26.92 | 7% |
*price indicative
- RS Stock No.:
- 217-9265
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Antistatic Heel Grounder | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 tested per Annex A.2 | |
| Quantity | 2 | |
| Reusable/Disposable | Reusable | |
| Attachment Type | Elasticated Hook & Loop | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Antistatic Heel Grounder | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 tested per Annex A.2 | ||
Quantity 2 | ||
Reusable/Disposable Reusable | ||
Attachment Type Elasticated Hook & Loop | ||
RoHS Status: Exempt
RS PRO Heel Grounded Antistatic Heel Grounder
This pair of antistatic heel grounders is designed to reduce the amount of electrostatic discharge (ESD) in ESD-protected areas. They're from our trusted RS PRO range, so they meet our quality-control standards.
Static electricity can be generated from even the simple act of walking and can reduce the performance of electronic appliances. These grounders help prevent such static from being discharged in ESD-sensitive devices by grounding electrical charges.
These heel grounders are adjustable and can be worn with all flat shoe types. They're easy to use - simply slip the strap over the sole of your shoe, and place the ribbon inside your sock so it makes contact with the skin. As such, they're a great alternative to ESD conforming shoes, which may not be owned by all workers.
These heel grounders meet ESD S20.20 and EN (European Norms, or Standards) 61340-5-1 ESD control standards.
Features and Benefits
• Pair of antistatic heel grounders
• Elasticated hook and loop attachment type
• Comfortable and easy to fit
• High-quality and long-life
• Reusable
• For use with ESD flooring, matting and other protective wear
• May leave small marks on your shoes
• Resistance of < 3.5 x 107 Ω
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Antistatic Heel Grounder, Elasticated Hook & Loop
- SCS Antistatic Heel Grounder, Elasticated Hook & Loop
- RS PRO Antistatic Heel Grounder Black White, Elasticated Hook & Loop
- RS PRO Antistatic Heel Grounder Red, Hook & Loop
- RS PRO Antistatic Heel Grounder Blue, Heel Grounder
- RS PRO Antistatic Heel Grounder
- RS PRO Antistatic Heel Grounder, Adhesive
- RS PRO Antistatic Heel Grounder Yellow, Adhesive
