SCS ESD Grounding Cord
- RS Stock No.:
- 232-5491
- Mfr. Part No.:
- 2370R
- Manufacturer:
- SCS
Subtotal (1 unit)*
€77.91
(exc. VAT)
€95.83
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.91 |
*price indicative
- RS Stock No.:
- 232-5491
- Mfr. Part No.:
- 2370R
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | ESD Grounding Cord | |
| Accessory Type | Grounding Cord | |
| EN 61340-5-1 Compliant | No | |
| For Use With | Dual Connector | |
| Standards/Approvals | EIA 625 | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Grounding Cord | ||
Accessory Type Grounding Cord | ||
EN 61340-5-1 Compliant No | ||
For Use With Dual Connector | ||
Standards/Approvals EIA 625 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS 2300 Series Dual Conductor Coil Cord is used with dual conductor wrist straps and SCS Workstation Monitors. The Dual Conductor Coil Cord features an improved grip that is wider in diameter and easier to grasp when inserting and removing the cord from the remote unit. 1 megohm current limiting resistors on both conductors that meet the resistance requirements of ANSI/ESD S20.20, EIA 625.
Dual Conductor Coil Cord
3.4mm right angle mono plug
One megohm series resistor
Made in the United States of America
