SCS ESD Grounding Wrist Strap With 4 mm Stud
- RS Stock No.:
- 174-5123
- Mfr. Part No.:
- 4620-10
- Manufacturer:
- SCS
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€11.50
(exc. VAT)
€14.14
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.50 | - |
| 10 - 19 | €11.03 | 4% |
| 20 + | €10.66 | 7% |
*price indicative
- RS Stock No.:
- 174-5123
- Mfr. Part No.:
- 4620-10
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Accessory Type | Anti-Static Wrist Strap | |
| Product Type | ESD Grounding Wrist Strap | |
| Connector Type | 4 mm Stud | |
| Termination Type | Press Stud | |
| EN 61340-5-1 Compliant | No | |
| For Use With | Anti Static Wrist Strap | |
| Standards/Approvals | ANSI, IEC | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Accessory Type Anti-Static Wrist Strap | ||
Product Type ESD Grounding Wrist Strap | ||
Connector Type 4 mm Stud | ||
Termination Type Press Stud | ||
EN 61340-5-1 Compliant No | ||
For Use With Anti Static Wrist Strap | ||
Standards/Approvals ANSI, IEC | ||
- COO (Country of Origin):
- US
Anti-Static Wrist Strap
The SCS anti-static wrist strap is a single wire thermoplastic wristband. It has zipper style latching mechanism so it adjusts to most of the wrist sizes.
Features and Benefits
• 360° protection
• Custom fit
• Durable
• Easy to use and clean
• No adjustment required
• Reliably removes static charges
• Stud size is 10mm
Applications
• Electronics industry
• Prevent electrical sparks
Certifications
• ANSI/ESD S1.1 certified
• ANSI/ESD S20.20-2014 certified
• EN61340-5-1 certified
• IEC 61340-4-6 certified
Related links
- SCS ESD Grounding Wrist Strap With 4 mm Stud
- SCS ESD Grounding Wrist Strap
- SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
- Bernstein ESD Grounding Wrist Strap With Press Button
- Siemens ESD Grounding Wrist Strap
