SCS ESD Bench Ground Block Yellow, Green 6ft
- RS Stock No.:
- 232-5540
- Mfr. Part No.:
- 770043
- Manufacturer:
- SCS
Subtotal (1 unit)*
€96.87
(exc. VAT)
€119.15
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.87 |
*price indicative
- RS Stock No.:
- 232-5540
- Mfr. Part No.:
- 770043
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | ESD Bench Ground Block | |
| EN 61340-5-1 Compliant | No | |
| Colour | Yellow, Green | |
| Cord Length | 6ft | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Bench Ground Block | ||
EN 61340-5-1 Compliant No | ||
Colour Yellow, Green | ||
Cord Length 6ft | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Brass machined hex block with 6 banana jacks and Six Screws for #8 Ring Terminals. Mounting Hardware Included and Made in The United States of America.
Color Green
Cord Length 6Ft.
Related links
- Bosch Rexroth ESD Bench Ground Block
- SCS ESD Test Meter
- RS PRO ESD Grounding Wrist Strap 6ft
- Weidmüller A Series DIN Rail Terminal Block Yellow 6mm² Push-in
- Weidmüller 1991810000 A Series DIN Rail Terminal Block Yellow 6mm² Push-in
- Weidmüller 1547680000 A Series DIN Rail Terminal Block Yellow 2.5mm² Push-in
- Entrelec 1SNA290219R1200 DIN Rail Terminal Block Yellow 2.5mm² Clamp
- Siemens 8WH6000-0CK07 8WH Series DIN Rail Terminal Block Yellow 16mm² Plug-In
