EUROSTAT Shoe Grounder Black, Ivory, Slip Resistant Heelgrounder

Subtotal (1 pack of 25 units)*

€153.50

(exc. VAT)

€188.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€153.50€6.14

*price indicative

RS Stock No.:
265-8663
Mfr. Part No.:
30-560-0053
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

Shoe Grounder

Colour

Black, Ivory

EN 61340-5-1 Compliant

Yes

Standards/Approvals

IEC 61340-5-1

Attachment Type

Slip Resistant Heelgrounder

Reusable/Disposable

Reusable

RoHS Status: Exempt

COO (Country of Origin):
CN
The EUROSTAT heel grounder is slip resistant heel grounder, designed with a fast-fastening black plastic buckle and a ribbon for insertion in the shoe.

Heel grounders are to be worn on an ESD-floor

Heel grounders are reusable and hand-washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy