EUROSTAT Shoe Grounder, Heel Grounder
- RS Stock No.:
- 265-8661
- Mfr. Part No.:
- 30-560-0043
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 10 units)*
€75.63
(exc. VAT)
€93.02
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.63 | €7.563 |
*price indicative
- RS Stock No.:
- 265-8661
- Mfr. Part No.:
- 30-560-0043
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Shoe Grounder | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Attachment Type | Heel Grounder | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Shoe Grounder | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Attachment Type Heel Grounder | ||
Reusable/Disposable Reusable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The EUROSTAT heel grounder is slip resistant heel grounder, designed with a fast-fastening black plastic buckle and a ribbon for insertion in the shoe.
Heel grounders are to be worn on an ESD-floor
Heel grounders are reusable and hand-washable
Related links
- EUROSTAT Antistatic Heel Grounder
- EUROSTAT Shoe Grounder Black Slip Resistant Heelgrounder
- RS PRO Antistatic Heel Grounder Blue, Heel Grounder
- SCS Antistatic Heel Grounder
- RS PRO Antistatic Heel Grounder
- Heel Grounder - Velcro, Red or Blue With
- RND Shoe Grounder
- RS PRO Antistatic Heel Grounder, Elasticated Hook & Loop
