EUROSTAT Antistatic Heel Grounder

Subtotal (1 pack of 100 units)*

€32.82

(exc. VAT)

€40.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€32.82€0.328

*price indicative

RS Stock No.:
265-8662
Distrelec Article No.:
180-09-989
Mfr. Part No.:
30-560-0045
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Accessory Type

Heel Grounder

Product Type

Antistatic Heel Grounder

EN 61340-5-1 Compliant

Yes

For Use With

ESD-floor

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The EUROSTAT disposable heel grounder & dispenser is reliable static charge drain to ground. Designed for visitors who enter an EPA.

Heel grounders are to be worn on an ESD-floor

Heel grounders are reusable and hand-washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy