Notrax ESD Grounding Cord With 10 mm Female

Subtotal (1 unit)*

€21.32

(exc. VAT)

€26.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.32

*price indicative

RS Stock No.:
276-9529
Mfr. Part No.:
052SCG0100
Manufacturer:
Notrax
Find similar products by selecting one or more attributes.
Select all

Brand

Notrax

Product Type

ESD Grounding Cord

Accessory Type

Cable

Connector Type

10 mm Female

Termination Type

Ring Terminal

For Use With

Static Sensitive Components or Workstations

Standards/Approvals

REACH compliant (Registration, Evaluation, Authorization and Restriction of Chemicals)

RoHS Status: Exempt

COO (Country of Origin):
NL
The Notrax 052 ESD Common Grounding Cord is ergonomic, anti-fatigue. It is specialized line of ESD accessories to ensure a static free workplace and protect employees and sensitive electrical equipment. It assures that all parts are the same ground potential having resistor 1 Meg mat to ground and available with a ring terminal or 10mm female socket.

Use in Dry Areas

Light duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy