RND ESD Grounding Cord With 10 mm Stud
- RS Stock No.:
- 490-487
- Mfr. Part No.:
- RND 600-00095
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.69
(exc. VAT)
€10.69
(inc. VAT)
- RS Stock No.:
- 490-487
- Mfr. Part No.:
- RND 600-00095
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Accessory Type | Terminal Set | |
| Connector Type | 10 mm Stud | |
| Termination Type | 10 mm Stud - Ring Terminal | |
| Select all | ||
|---|---|---|
Brand RND | ||
Accessory Type Terminal Set | ||
Connector Type 10 mm Stud | ||
Termination Type 10 mm Stud - Ring Terminal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND straight earth lead is designed for reliable connectivity within environments requiring efficient grounding solutions. With a robust 10 mm stud to ring terminal attachment, this product ensures a secure connection for various applications. The lead is thoughtfully crafted to be 1.5 metres long, making it versatile for numerous setups while its sleek black colour offers a professional appearance. This lead not only meets essential electrical standards but also offers enhanced resistivity, contributing to safety and effectiveness in use. Ideal for EPAs, it represents both quality and functionality in a single, dependable accessory.
Professional black colour enhances aesthetic appeal of installations
Lead length allows for flexible placement in various setups
Designed with a resistivity level that promotes efficient grounding
Lead length allows for flexible placement in various setups
Designed with a resistivity level that promotes efficient grounding
Related links
- RND ESD Crocodile Clip With 10 mm Stud
- RND Earthing Stud Kit With 10 mm Stud
- Licefa ESD Grounding Cord With 10 mm Stud
- SCS ESD Grounding Cord With 10 mm Snap
- Notrax ESD Grounding Cord With 10 mm Socket
- Notrax ESD Grounding Cord With 10 mm Female
- Bernstein ESD Grounding Cord With 10 mm Snap
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
