Licefa ESD Grounding Cord With 10 mm Stud
- RS Stock No.:
- 669-243
- Mfr. Part No.:
- 2419469
- Manufacturer:
- Licefa
Image representative of range
Subtotal (1 unit)*
€25.13
(exc. VAT)
€30.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.13 |
*price indicative
- RS Stock No.:
- 669-243
- Mfr. Part No.:
- 2419469
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Accessory Type | Cable | |
| Product Type | ESD Grounding Cord | |
| Connector Type | 10 mm Stud | |
| For Use With | 10 mm Stud | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Accessory Type Cable | ||
Product Type ESD Grounding Cord | ||
Connector Type 10 mm Stud | ||
For Use With 10 mm Stud | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa Spiral Cable is extremely flexible, ensuring easy handling and durability. It measures 2.4 m and features 2 x 1 MOhm safety resistance, providing reliable performance in various applications.
10 mm push-button
Related links
- RND ESD Grounding Cord With 10 mm Stud
- Licefa ESD Grounding Wrist Strap
- SCS ESD Grounding Cord With 10 mm Snap
- Notrax ESD Grounding Cord With 10 mm Socket
- Notrax ESD Grounding Cord With 10 mm Female
- Bernstein ESD Grounding Cord With 10 mm Snap
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
- RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
