Swiss Earth Bonding Plug 3 x 10mm Studs
- RS Stock No.:
- 283-4198
- Distrelec Article No.:
- 301-65-203
- Mfr. Part No.:
- RND 600-00178
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 283-4198
- Distrelec Article No.:
- 301-65-203
- Mfr. Part No.:
- RND 600-00178
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Vermason ESD Earth Bonding Plug With 1 x 6 mm, 2 x 10mm connectors (male)
- Euro Bonding Plug- No Print -Triple
- RS PRO Earth Bonding Plug Yellow
- RS PRO Earth Bonding Plug Yellow, Black
- RS PRO Earth Bonding Plug With 10 mm Stud
- Notrax Earth Bonding Plug With 10 mm Stud
- RS PRO Earth Bonding Plug With 10 mm Stud to M5 Post
- RS PRO Earth Bonding Plug With Banana Socket, 10 mm Stud