SCS ESD Grounding Cord With 10 mm Snap
- RS Stock No.:
- 838-0767
- Mfr. Part No.:
- 2389
- Manufacturer:
- SCS
Get a bulk buy discount
Add 10 more to save €16.30
View bulk pricing optionsSubtotal (1 unit)*
€41.83
(exc. VAT)
€51.45
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €41.83 | - |
| 10 - 19 | €40.20 | €16.30 |
| 20 + | €38.90 | €58.60 |
*price indicative
- RS Stock No.:
- 838-0767
- Mfr. Part No.:
- 2389
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Accessory Type | Grounding Cord | |
| Product Type | ESD Grounding Cord | |
| Connector Type | 10 mm Snap | |
| Termination Type | Screw | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Accessory Type Grounding Cord | ||
Product Type ESD Grounding Cord | ||
Connector Type 10 mm Snap | ||
Termination Type Screw | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals No | ||
3M 2300 Range of Wrist Straps and Accessories
The 2300 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.
Comfortable and adjustable wrist straps
Reliable, 360 degree protection
Designed primarily for grounding people holding static sensitive electronic items
Related links
- SCS ESD Grounding Cord With 10 mm Snap
- Bernstein ESD Grounding Cord With 10 mm Snap
- RS PRO ESD Grounding Cord With Banana Safety Plug 10 mm Snap
- SCS ESD Grounding Cord With Clip On
- SCS ESD Grounding Cord
- Notrax ESD Grounding Cord With 10 mm Female
- Notrax ESD Grounding Cord With 10 mm Socket
- Licefa ESD Grounding Cord With 10 mm Stud
