Bulgin SPE 4000, 1 m Ethernet Cable, Black SPE, Straight to Female SPE Female PUR, PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.07

(exc. VAT)

€56.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.07
10 +€42.38

*price indicative

RS Stock No.:
148-901
Mfr. Part No.:
PXPSPE4031/1M/22
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

SPE 4000

Product Type

Ethernet Cable

Cable Length

1m

Terminated/Unterminated

Terminated

Connector Gender A

Female

Connector Type A

SPE, Straight

Connector Gender B

Female

Connector Type B

SPE

Jacket Material

PUR, PVC

Jacket Colour

Black

Standards/Approvals

RoHS Compliant

The Bulgin Flex Patch Cord Connector features a 1m cable length and 22 AWG cable gauge. Sealing caps are available separately to maintain the IP rating of unmated connectors. It mates with PXPSPE4032 and PXPSPE4033 panel mounting connectors. The connector interfaces are compliant with IEC 63171-6, and the cable is compliant with IEC 61156-12.

Prewired Flex Patch Cord Connector

Water and dust proof to IP69K when mated with compatible connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy