Bulgin SPE 4000, 2 m Ethernet Cable, Black SPE, Straight to Female SPE Female PUR, PVC
- RS Stock No.:
- 148-902
- Mfr. Part No.:
- PXPSPE4031/2M/22
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€51.86
(exc. VAT)
€63.79
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €51.86 | - |
| 10 + | €47.71 | 8% |
*price indicative
- RS Stock No.:
- 148-902
- Mfr. Part No.:
- PXPSPE4031/2M/22
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | SPE 4000 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Connector Gender A | Female | |
| Connector Type A | SPE, Straight | |
| Connector Type B | SPE | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series SPE 4000 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Connector Gender A Female | ||
Connector Type A SPE, Straight | ||
Connector Type B SPE | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Standards/Approvals RoHS Compliant | ||
The Bulgin Flex Patch Cord Connector features a 2m cable length and 22 AWG cable gauge. Sealing caps are available separately to maintain the IP rating of unmated connectors. It mates with PXPSPE4032 and PXPSPE4033 panel mounting connectors. The connector interfaces are compliant with IEC 63171-6, and the cable is compliant with IEC 61156-12.
Prewired Flex Patch Cord Connector
Water and dust proof to IP69K when mated with compatible connectors
Related links
- Bulgin SPE 4000 Black SPE PVC
- Bulgin SPE 4000 Black SPE PVC
- Bulgin SPE 4000 Ethernet Cable Straight to Female SPE Female PU/PUR, PVC
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE Ethernet Cable Screened Black PU/PUR, PVC
- Bulgin SPE 5 m Cable Assembly PVC
- Bulgin SPE 3 m Cable Assembly PVC
- Bulgin Cat5e Ethernet Cable Screened PVC
