ifm electronic EVF, 20 m Ethernet Cable, Grey M12 x 2, Right Angle to Male Unterminated Male, Shielded MPPE

Subtotal (1 unit)*

€150.73

(exc. VAT)

€185.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.73

*price indicative

RS Stock No.:
185-111
Mfr. Part No.:
EVF548
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Ethernet Cable

Cable Length

20m

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12 x 2, Right Angle

Connector Type B

Unterminated

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

MPPE

Standards/Approvals

CE, UKCA, RoHS, ECOLAB

COO (Country of Origin):
PL
The ifm electronic Ethernet connection cable is specifically designed for demanding industrial environments, offering reliable data transmission where it matters most. With its superior build quality and robust materials, the cable ensures top-notch performance even under challenging conditions like hygienic zones and wet areas within the food industry. The combination of gold-plated contacts and halogen-free materials further enhances its durability and safety. Ideal for applications requiring constant flexibility, this Ethernet cable provides excellent drag chain suitability and torsional strain handling, promoting smooth and uninterrupted operation. Whether you’re upgrading an existing setup or installing new equipment, this cable delivers a reliable connection every time.

20-meter length suitable for extensive industrial setups

Reliable sealing for hygienic and wet environments

Excellent electromagnetic compatibility with shielded construction

Durable M12 connector designed for demanding conditions

Wide operating temperature range ensures versatility

Halogen-free materials contribute to safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy