ifm electronic EVF, 20 m Ethernet Cable, Grey M12 to Male M12 Male, Shielded MPPE

Subtotal (1 unit)*

€150.73

(exc. VAT)

€185.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€150.73

*price indicative

RS Stock No.:
185-167
Mfr. Part No.:
EVF541
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Ethernet Cable

Cable Length

20m

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

M12

Jacket Material

MPPE

Jacket Colour

Grey

Standards/Approvals

No, ECOLAB

COO (Country of Origin):
PL
The ifm electronic Ethernet connection cable is expertly designed for industrial applications, particularly in environments demanding high performance and durability. This product serves as the perfect solution for reliable data transmission, with significant features such as being free from silicone and halogen-free, ensuring safety in hygienic and wet areas. With a robust construction that includes gold-plated contacts and a screened cable, this product is tailored for seamless connectivity even in the most challenging conditions. The versatile design allows for use in drag chains, making it a dependable choice for dynamic applications, while the specified operating voltages cater to a wide range of requirements. With a focus on longevity and reliability, this product stands out, particularly in its high resistance to bending cycles and torsional strains, ensuring it meets the rigorous demands of industrial use.

Extensive 20-meter length for large installations

High durability with drag chain compatibility

Excellent flexibility and torsional strain resistance

Operates reliably across a wide temperature range

Superior protection with high IP ratings

Halogen-free design for safer industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy