ifm electronic EVF, 1 m Ethernet Cable, Grey M12 to Male RJ45 Male, Shielded MPPE
- RS Stock No.:
- 185-816
- Mfr. Part No.:
- EVF550
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€34.21
(exc. VAT)
€42.08
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.21 |
*price indicative
- RS Stock No.:
- 185-816
- Mfr. Part No.:
- EVF550
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is designed specifically for industrial environments, ensuring reliable connectivity in demanding conditions. With its advanced D-coded design, it supports high-speed data transmission of up to 100 Mbit/s, making it ideal for applications within hygienic and wet areas, particularly in the food industry. Its robust construction is free from silicone and halogen, prioritising safety and compliance with industry standards. The cable's remarkable flexibility and drag chain suitability make it adept at handling dynamic movements, while its impressive temperature range ensures operation under varied ambient conditions. Additionally, gold-plated contacts provide excellent conductivity and durability, delivering performance you can rely on in critical applications.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
