ifm electronic EVF, 1 m Ethernet Cable, Grey M12 to Male RJ45 Male, Shielded MPPE
- RS Stock No.:
- 185-818
- Mfr. Part No.:
- EVF556
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€33.07
(exc. VAT)
€40.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.07 |
*price indicative
- RS Stock No.:
- 185-818
- Mfr. Part No.:
- EVF556
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | Cat5e, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals Cat5e, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is designed for robust industrial applications, ensuring reliable connectivity in demanding environments, particularly within the food industry. Featuring a D-coded design, this cable boasts impressive durability characteristics, making it suitable for hygienic and wet areas. Its construction is entirely free from silicone and halogens, ensuring safety and compliance with stringent industry standards. The versatility of this cable is maximised with drag chain suitability, which allows for continuous movement without compromising functionality. Built to withstand extreme conditions, including an impressive temperature range, this cable is your go-to solution for reliable data transmission in various industrial settings.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
