ifm electronic EVF, 10 m Ethernet Cable, Grey M12 to Male RJ45 Male, Shielded MPPE
- RS Stock No.:
- 185-819
- Mfr. Part No.:
- EVF559
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.15
(exc. VAT)
€108.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.15 |
*price indicative
- RS Stock No.:
- 185-819
- Mfr. Part No.:
- EVF559
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | CAT5/CAT5e, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals CAT5/CAT5e, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is expertly designed for robust applications in industrial environments, particularly suited for hygienic and wet areas within the food industry. With a focus on performance and reliability, it features a D-coded design, optimising data transmission for CAT5/CAT5e standards at speeds of up to 100 Mbit/s. The cable is meticulously crafted, showcasing a commitment to quality with features such as silicone-free construction and gold-plated contacts. Its exceptional flexibility and drag chain suitability ensure it thrives in active settings, while the electrical connection options provide versatility for diverse installation needs. The combination of rugged materials and advanced engineering makes this cable an essential component for maintaining high operational standards and seamless connectivity in demanding applications.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 x 2 to Male Unterminated, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
