ifm electronic EVF, 1 m Ethernet Cable, Grey M12 to Male Unterminated, Shielded MPPE

Subtotal (1 unit)*

€33.20

(exc. VAT)

€40.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.20

*price indicative

RS Stock No.:
185-605
Mfr. Part No.:
EVF544
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Ethernet Cable

Cable Length

1m

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

Unterminated

Jacket Material

MPPE

Jacket Colour

Grey

Standards/Approvals

No, ECOLAB

COO (Country of Origin):
PL
The ifm electronic Ethernet connection cable seamlessly integrates advanced technology for demanding applications. Designed for industrial environments, it excels in hygienic and wet conditions, making it ideal for the food industry. With features such as drag chain suitability and robust materials, this cable ensures reliability and longevity. Its D-coded design provides a secure and effective connection, maintained by high-quality, gold-plated contacts. Additionally, the cable meets stringent protection standards, ensuring consistent performance even in harsh conditions. This cable is the perfect solution for those seeking a dependable and efficient Ethernet connection.

1-meter length ideal for short-distance connections

Reliable sealing even without tools for ease of installation

Shielded cable provides excellent electromagnetic compatibility

Robust M12 connector suited for industrial Ethernet applications

Wide operating temperature range ensures versatility in various conditions

Halogen-free material for safe use in hygienic and food industry environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy