ifm electronic EVF, 5 m Ethernet Cable, Grey M12 to Male M12 Male, Shielded MPPE
- RS Stock No.:
- 186-122
- Mfr. Part No.:
- EVF539
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.01
(exc. VAT)
€71.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.01 |
*price indicative
- RS Stock No.:
- 186-122
- Mfr. Part No.:
- EVF539
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is engineered for reliable performance in industrial environments, making it ideal for applications that demand both flexibility and durability. Its D-coded design ensures compatibility with various Ethernet devices, providing a seamless connection for data transmission. The cable's robust construction features halogen-free materials, ensuring safety and compliance in sensitive applications. With superior shielding and gold-plated contacts, it maximises signal integrity while minimizing the risk of interference. This product also boasts impressive protection ratings, enabling it to withstand challenging conditions, including extreme temperatures and exposure to harsh environments.
Ideal for industrial Ethernet applications
Excellent drag chain suitability for flexible use
Robust construction with IP 65 to IP 69K protection
Capable of withstanding extreme temperatures from -25°C to 100°C
Gold-plated contacts ensure reliable signal transmission
Halogen-free and silicone-free materials for safety and durability
Related links
- ifm electronic EVF Grey M12 to Male RJ45 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
- ifm electronic EVF Grey M12 to Male M12 Male, Shielded MPPE
