ifm electronic E211, 5 m Ethernet Cable, Green M12 to Male M12 Male, Shielded PVC
- RS Stock No.:
- 186-746
- Mfr. Part No.:
- E21139
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€101.38
(exc. VAT)
€124.70
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.38 |
*price indicative
- RS Stock No.:
- 186-746
- Mfr. Part No.:
- E21139
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | E211 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series E211 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet Connection Cable is purpose-built to provide reliable and high performance communication in industrial environments. Engineered with a robust design, it features gold plated contacts and a shielded connection cable, ensuring optimal signal integrity and minimal interference. Additionally, the exceptional operating temperature range of -20 to 90 degrees Celsius allows for versatile deployment in diverse settings, all while maintaining a compact and lightweight form factor.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic E211 Green M12 to Male M12 Male, Shielded PVC
- ifm electronic E211 Green M12 to Male M12 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male M12 Male, Shielded PVC PVC
- ifm electronic E124 Green M12 to Male M12 Male, Shielded PVC
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E120 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
