ifm electronic E122, 2 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC

Subtotal (1 unit)*

€91.84

(exc. VAT)

€112.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.84

*price indicative

RS Stock No.:
186-638
Mfr. Part No.:
E12226
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ethernet Cable

Series

E122

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
PL
The ifm electronic Ethernet Connection Cable is designed for reliable performance in various demanding environments. The moulded bodies, crafted from PUR and PC materials, enhance durability while maintaining flexibility. Additionally, the cable supports an intuitive connection setup through M12 and RJ45 plugs, making it a versatile choice for connecting devices in automation systems. Whether needed for cross-over patch cabling or standard patching, this cable provides the peace of mind of exceptional quality and functionality.

For connection to the parameter setting interface of the sensor

For reliable signal transmission

Good electromagnetic compatibility thanks to shielded cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy