ifm electronic E124, 10 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 186-938
- Mfr. Part No.:
- E12492
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€118.68
(exc. VAT)
€145.98
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.68 |
*price indicative
- RS Stock No.:
- 186-938
- Mfr. Part No.:
- E12492
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E124 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E124 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet Connection Cable is designed to facilitate robust network connectivity, ideal for various industrial applications. With its D-coded M12 plug and RJ45 plug, it ensures a secure and stable connection, even in challenging environments. Built with high quality materials, this cable is not only durable but also capable of operating under a wide range of temperatures, from -25 to 70 degrees Celsius. Its screened design helps minimise interference, providing a reliable transmission for data intensive tasks.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male M12 Male, Shielded PVC PVC
- ifm electronic E124 Green M12 to Male M12 Male, Shielded PVC
- ifm electronic E124 Green M12 to Female M12 Female, Shielded PVC
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E120 Green M12 to Male RJ45 Male, Shielded PVC
