ifm electronic E124, 5 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 188-136
- Mfr. Part No.:
- E12491
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.34
(exc. VAT)
€103.74
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.34 |
*price indicative
- RS Stock No.:
- 188-136
- Mfr. Part No.:
- E12491
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | E124 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series E124 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet Connection Cable is engineered for reliability and performance in a variety of challenging environments. The cable has unique D-coded M12 connector facilitates seamless connectivity for your Ethernet applications, making it an ideal choice for both industrial and commercial settings. Whether you need a cross-over patch cable or a straightforward patch cable, this versatile solution meets diverse operational needs while reinforcing peace of mind with protective features that withstand rigorous use. With its impressive operational range and proactive design, this cable is poised to elevate your connectivity experience.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E124 Green M12 to Male M12 Male, Shielded PVC PVC
- ifm electronic E124 Green M12 to Male M12 Male, Shielded PVC
- ifm electronic E124 Green M12 to Female M12 Female, Shielded PVC
- ifm electronic E122 Green M12 to Male RJ45 Male, Shielded PVC
- ifm electronic E120 Green M12 to Male RJ45 Male, Shielded PVC
