ifm electronic Cat5e Ethernet Cable, 1 m, Grey M12 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 186-880
- Mfr. Part No.:
- EVC925
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
Limited stock
- 59 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 186-880
- Mfr. Part No.:
- EVC925
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | EVC | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series EVC | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is designed to meet the challenging demands of industrial environments. With its robust construction and advanced features, it delivers reliable data transmission for factory automation and industrial Ethernet applications. Offering exceptional durability, this cable is free from silicone and halogen, making it ideal for sensitive environments. The D-coded design ensures compatibility with diverse industrial standards, whilst the gold-plated contacts guarantee superior conductivity and longevity. Its flexible design allows for dynamic movement, making it suitable for use in drag chain systems. The cable excels in high-performance scenarios, ensuring consistent operation even under demanding conditions.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
