ifm electronic Cat5e Ethernet Cable, 3 m, Grey M12 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 189-034
- Mfr. Part No.:
- EVC936
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€34.73
(exc. VAT)
€42.72
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.73 |
*price indicative
- RS Stock No.:
- 189-034
- Mfr. Part No.:
- EVC936
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Series | EVC | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Series EVC | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is designed for robust industrial applications, ensuring seamless connectivity and exceptional reliability in challenging environments. With its innovative design and high-quality materials, this cable delivers superior performance for factory automation and industrial Ethernet solutions. Featuring drag chain suitability and meticulous engineering, it accommodates dynamic movements, making it ideal for automated systems. Its silicone-free and halogen-free construction further enhances its durability and environmental compatibility. This cable exemplifies ifm electronic's commitment to quality and innovation, making it an essential choice for professionals seeking dependable connectivity in demanding settings.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
