ifm electronic Cat5e Ethernet Cable, 6 m, Grey M12 Male to RJ45 Male, Shielded PUR
- RS Stock No.:
- 188-193
- Mfr. Part No.:
- EVC937
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€57.62
(exc. VAT)
€70.87
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.62 |
*price indicative
- RS Stock No.:
- 188-193
- Mfr. Part No.:
- EVC937
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Cable Length | 6m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | EVC | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Cable Length 6m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series EVC | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is expertly designed for a myriad of industrial applications, ensuring reliable data transfer in harsh environments. This exceptional cable combines flexibility with durability, making it ideal for use in drag chains while meeting stringent industry standards. It boasts a robust construction that is free from silicone and halogen, offering peace of mind in environments sensitive to such materials. With its gold-plated contacts and screened cabling, this product guarantees a high-quality connection and exceptional performance. Whether for factory automation or industrial Ethernet setups, this cable delivers a precise and performance-driven solution that enhances connectivity.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
- ifm electronic Cat5e Ethernet Cable Grey M12 Male to RJ45 Male, Shielded Polyurethane
