ifm electronic Cat5e Ethernet Cable, 2 m, Grey M12 Male to RJ45 Male, Shielded PUR

Subtotal (1 unit)*

€31.16

(exc. VAT)

€38.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 26 November 2026
  • Plus 21 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.16

*price indicative

RS Stock No.:
186-461
Mfr. Part No.:
EVC932
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Grey

Standards/Approvals

RoHS

Voltage

60V

Series

EVC

COO (Country of Origin):
PL
The ifm electronic Ethernet connection cable is designed to meet the rigorous demands of industrial applications, ensuring reliable performance in various environments. Tailored for factory automation and industrial Ethernet setups, it incorporates a robust design characterised by its drag chain suitability and a high degree of protection against environmental factors. With its exceptional electrical properties and moulded body construction, this cable excels in delivering stability and efficiency, making it an indispensable component for professionals in the field. Its silicone-free and halogen-free features further highlight its commitment to safe and sustainable operation. This product stands out with resilience and versatility, promising a seamless connectivity experience across multiple applications.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy