ifm electronic E124, 500 mm Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC

Subtotal (1 unit)*

€53.04

(exc. VAT)

€65.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.04

*price indicative

RS Stock No.:
189-978
Mfr. Part No.:
E12490
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ethernet Cable

Series

E124

Cable Length

500mm

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

No

COO (Country of Origin):
PL
The ifm electronic Ethernet Connection Cable is designed to meet the high performance demands of modern networking applications. Whether you require a cross-over patch cable or a standard Ethernet connection, this versatile solution caters to diverse connectivity needs while maintaining optimal performance. The addition of high quality materials such as TPU and die cast zinc further enhances its longevity, making it a dependable choice for any professional setup.

For connection to the parameter setting interface of the sensor

For reliable signal transmission

Good electromagnetic compatibility thanks to shielded cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy