ifm electronic E124, 20 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC

Subtotal (1 unit)*

€188.12

(exc. VAT)

€231.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.12

*price indicative

RS Stock No.:
189-979
Mfr. Part No.:
E12493
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ethernet Cable

Series

E124

Cable Length

20m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
PL
The ifm electronic Ethernet Connection Cable is designed to offer robust performance across a range of applications. This premium cable ensures a reliable connection, perfect for demanding environments. With a versatile length and high quality connectors, this cable makes it effortless to facilitate connections where high-speed data transmission is crucial. Experience the blend of functionality and cutting-edge technology with this innovative Ethernet solution.

For connection to the parameter setting interface of the sensor

For reliable signal transmission

Good electromagnetic compatibility thanks to shielded cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy