L-Com TRD Cat5e Cable, 2 ft, Black RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-067
- Mfr. Part No.:
- TRD815SRA14BLK-2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€6.73
(exc. VAT)
€8.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.73 |
*price indicative
- RS Stock No.:
- 287-067
- Mfr. Part No.:
- TRD815SRA14BLK-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 2ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC/EN 60947-5 CE | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 2ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals IEC/EN 60947-5 CE | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com High performance cable designed to meet the rigorous demands of today's networking environments. This robust assembly ensures exceptional data transmission and is built with high quality materials, including copper foil shielding and stranded copper conductors. The versatile design accommodates various distances and configurations, making it an ideal choice for both professional installations and personal projects. Its sleek, black PVC jacket not only enhances durability but also provides a professional aesthetic, ensuring your setup looks as good as it performs.
Robust PVC jacket designed for durability and long lasting performance
Versatile lengths available to suit a wide range of installation needs
Ideal for both home and professional environments which ensuring seamless connectivity
Related links
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Unshielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded PVC
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
