RS PRO Cat5e Ethernet Cable, 305 m, Grey Straight, Unterminated to, Shielded PVC
- RS Stock No.:
- 199-195
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€358.76
(exc. VAT)
€441.27
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €358.76 | €1.176 |
*price indicative
- RS Stock No.:
- 199-195
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Type A | Straight, Unterminated | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Type A Straight, Unterminated | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The RS Pro Unterminated Cat5e type cables have primary application use for both home and office computer networks. This cable is compliance with CE, UKCA, RoHS, REACH and UL standards. It features an IP67 rating, ensuring it is protected against dust and water immersion. It has 8 core strands made from PVC, providing reliable fire behaviour. The conductor strand type is solid, and it utilizes a 24 American Wire Gauge (AWG), making it suitable for various applications requiring robust connectivity.
Conforms to ANSI/TIA-568.2-D and ISO/IED 11801-1
HDPE insulation
Mylar and AL-Mylar tape construction
UL E164469 approved cable
Backwards compatible to CAT 3 and CAT 5
Operation Temperature of -20°C to 60°C
Conductor DC Resistance less than or equal to 93.8 Ω/1000m
Related links
- RS PRO Cat5e Ethernet Cable Grey Straight Shielded PVC
- RS PRO Cat5e Ethernet Cable Grey Straight Unshielded PVC
- RS PRO Cat5e Ethernet Cable Purple Straight Shielded Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Grey Unterminated to Unterminated, Unshielded PVC
- RS PRO Cat5e Ethernet Cable Grey Unterminated Unterminated, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Grey PVC
- RS PRO Cat5e Ethernet Cable Grey, S/UTP PVC
- RS PRO Cat5e Ethernet Cable Grey Unterminated Unterminated, F/UTP Low Smoke Zero Halogen
