Phoenix Contact Cat5 Ethernet Cable, 5 m, Blue M12 Male to M12, SF/UTP PUR
- RS Stock No.:
- 268-110
- Mfr. Part No.:
- 1407406
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.33
(exc. VAT)
€65.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.33 |
*price indicative
- RS Stock No.:
- 268-110
- Mfr. Part No.:
- 1407406
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 61076-2-101, UL Recognised, EAC-RoHS, IEC 60332-1-2, cUL Recognised, EN 60811-2-1, IEC 60754-1 | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 61076-2-101, UL Recognised, EAC-RoHS, IEC 60332-1-2, cUL Recognised, EN 60811-2-1, IEC 60754-1 | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered to provide robust and reliable connectivity for diverse industrial applications. With its Ethernet CAT5 capabilities, it ensures seamless data transmission at speeds of 1 Gbps. Designed with an 8-position plug straight M12 SPEEDCON connector, this shielded cable guarantees optimal protection against electromagnetic interference. The durable PUR outer sheath not only facilitates flexibility in installation but also preserves the cables integrity in challenging environments. Capable of withstanding a wide operational temperature range, this solution excels in varying conditions, making it an ideal choice for both fixed and flexible installations.
Low weight per piece enhances ease of handling and installation
Complies with international standards to ensure safety and reliability
Related links
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45 Male, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
