Phoenix Contact Cat5 Ethernet Cable, 1 m, Green M12 Male to M12, SF/UTP Polyurethane
- RS Stock No.:
- 268-892
- Mfr. Part No.:
- 1038746
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.86
(exc. VAT)
€34.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.86 |
*price indicative
- RS Stock No.:
- 268-892
- Mfr. Part No.:
- 1038746
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | IEC 61076-2-101, cULus Listed | |
| Voltage | 60V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals IEC 61076-2-101, cULus Listed | ||
Voltage 60V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for robust performance in industrial settings, supporting key protocols like PROFINET and EtherCAT for seamless connectivity. Engineered with advanced shielding technology, it ensures reliable data transmission while resisting interference in demanding environments. The cable features a straight M12 plug on one end and a free cable end on the other, allowing flexibility in installation. With a length of 1 metre, it is suitable for various applications requiring durable and efficient network solutions. Its halogen-free construction further enhances safety, making it an ideal choice for environmentally conscious operations.
M12 straight plug facilitates easy installation
Meets strict flammability and environmental standards
Supports multiple data transmission protocols enhancing versatility
Compact and efficient design with an external cable diameter of just 6.50 mm
Conforms to essential international standards for quality assurance
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable White RJ45 RJ45, SF/UTP Polyurethane
