Phoenix Contact Cat5 Ethernet Cable, 5 m, Green M12 Male to M12, SF/UTP PUR
- RS Stock No.:
- 281-873
- Mfr. Part No.:
- 1416743
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€68.40
(exc. VAT)
€84.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.40 |
*price indicative
- RS Stock No.:
- 281-873
- Mfr. Part No.:
- 1416743
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | ECE-R 118.03, cULus | |
| Series | NBC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals ECE-R 118.03, cULus | ||
Series NBC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable offers exceptional performance tailored for modern industrial requirements. Constructed with advanced shielding technology, it ensures minimal disruption even in demanding environments. With its robust design featuring a PUR/FRNC halogen-free outer sheath, this cable is not only resistant to tough conditions but provides safety through its flame-retardant properties. Optimised for both PROFINET and EtherCAT applications, it delivers a reliable data transmission speed of 100 Mbps, making it a perfect choice for high-speed connectivity. The angled M12 plug facilitates easy installation in tight spaces, while the various protective ratings ensure that it can withstand a wide temperature range.
Features a durable angled M12 plug for easy connection in compact spaces
Boasts a high degree of protection with ratings of IP65 and IP67
Constructed to endure over 3 million bending cycles ensuring long lasting reliability
Meets stringent environmental standards making it friendly for various industries
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to RJ45, SF/UTP Polyurethane
