Phoenix Contact Cat5 Ethernet Cable, 1 m, Blue M12 Male to M12, SF/UTP PUR
- RS Stock No.:
- 281-706
- Mfr. Part No.:
- 1407434
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€66.95
(exc. VAT)
€82.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.95 |
*price indicative
- RS Stock No.:
- 281-706
- Mfr. Part No.:
- 1407434
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | UL, IEC 61076-2-101, EAC-RoHS, cUL | |
| Series | NBC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals UL, IEC 61076-2-101, EAC-RoHS, cUL | ||
Series NBC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Ethernet CAT5 network cable is designed for reliable high-speed data transmission, facilitating seamless connectivity in demanding environments. With a robust construction featuring a halogen-free PUR outer sheath, this cable not only ensures exceptional durability but also meets stringent safety standards. The product caters specifically to industrial applications where resilience against environmental factors is paramount. With its versatile design, it supports various operational temperatures and maintains high performance under challenging conditions, making it an essential component for modern networking solutions.
Meets high environmental standards for increased reliability
Suitable for a wide range of industrial applications
Capable of operating across a broad temperature range
Shielded design minimises interference for better signal integrity
Related links
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue M12 Male to RJ45, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, SF/UTP Polyurethane
