Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Male to M12 Plug Male, Shielded PUR

Subtotal (1 unit)*

€63.98

(exc. VAT)

€78.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.98

*price indicative

RS Stock No.:
268-684
Mfr. Part No.:
1416200
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

M12 Plug

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

RoHS

Voltage

60V

Series

NBC

COO (Country of Origin):
PL
The Phoenix Contact Network Cable preassembled solution is engineered for reliability in high-demand environments. Optimised for PROFINET and EtherCAT systems, this robust network cable offers exceptional data transmission rates of up to 100 Mbps. Its construction features advanced shielding technology, ensuring minimal interference and superior signal integrity. With a durable PUR/FRNC outer sheath in vibrant green RAL 6018, it's designed for both extreme weather applications and indoor environments. Additionally, its M12 connectors are key-coded and IP67-rated for water and dust protection, making it suitable for a range of industrial scenarios.

Flexible installation options cater to both fixed and dynamic setups

Meets stringent international standards for quality and safety

Low bending radius capabilities provide versatility in installation

Lightweight construction optimises handling without compromising strength

Halogen free materials contribute to a safer installation environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy