Phoenix Contact Cat5 Ethernet Cable, 5 m, Green M12 Male to M12 Male, Shielded PUR
- RS Stock No.:
- 496-778
- Mfr. Part No.:
- 1416749
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-778
- Mfr. Part No.:
- 1416749
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus Approval ID: NBC-M12MSD Series, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387 | |
| Series | 1416749 | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals cULus Approval ID: NBC-M12MSD Series, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387 | ||
Series 1416749 | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is specifically designed for demanding applications that require high performance and reliability. This network cable supports PROFINET and EtherCAT communications at 100 Mbps, ensuring seamless data transmission for industrial environments. Crafted with halogen-free materials, its durable construction results in a shielded design that acts against interference, providing enhanced signalling stability. Ideal for automation and machine learning solutions, this M12 connector cable is engineered to withstand harsh operations, ensuring consistent functionality even under extreme conditions.
Robust design suitable for harsh industrial applications
Support for both PROFINET and EtherCAT communications
Lightweight structure allows for easy handling and installation
Advanced shielding technology enhances data integrity
Low weight ensures flexibility and ease of installation
Related links
- Phoenix Contact Cat5 Cable Green M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Plug Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Plug Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
