Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Male to Straight Plug M12 Male, Shielded PUR
- RS Stock No.:
- 281-541
- Mfr. Part No.:
- 1038738
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.24
(exc. VAT)
€74.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.24 |
*price indicative
- RS Stock No.:
- 281-541
- Mfr. Part No.:
- 1038738
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Straight Plug M12 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Straight Plug M12 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a meticulously engineered solution designed to meet the stringent requirements of modern industrial communication networks. Built for seamless integration with PROFINET and EtherCAT systems, this cable ensures consistent data transmission at 100 Mbps over its robust construction. Its halogen-free, PUR/FRNC exterior not only provides enhanced durability but also promotes safety in the working environment. With an IP67 rating, this cable is equipped to withstand harsh conditions, making it the ideal choice for a variety of applications, including factory automation and process control.
Compatible with both PROFINET and EtherCAT systems for versatile applications
Durable construction supports a wide operational temperature range
Lightweight design facilitates easier handling and installation
Robust connectors ensure reliability and long lasting performance
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Plug Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to M12, Shielded Polyurethane
