Phoenix Contact NBC Cat6 Patch cable RJ45 Male to RJ45 Male, 1 m, Blue, Shielded Polyurethane
- RS Stock No.:
- 269-009
- Mfr. Part No.:
- 1413160
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.83
(exc. VAT)
€36.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.83 |
*price indicative
- RS Stock No.:
- 269-009
- Mfr. Part No.:
- 1413160
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Patch cable | |
| Series | NBC | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | EAC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Patch cable | ||
Series NBC | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Standards/Approvals EAC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch cable offers an efficient data connection tailored for industrial and office environments. Engineered with precision, this product supports high-speed data transmission, making it ideal for applications that demand reliable connectivity.
Provides high speed transmission capabilities ensuring rapid data transfer
Shielding to reduce interference and enhance signal quality
Includes environmentally friendly materials complying with stringent RoHS regulations
Designed with user friendly connection methods for easy installation and maintenance
Related links
- Phoenix Contact NBC Cat6 Patch cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male Blue, Shielded Polyurethane
- Phoenix Contact NBC Cat6a Cable M12 Male to M12 Male Blue, Shielded Polyurethane
