Phoenix Contact Cat5 Cable, 1 m, Green M12 Female to Free Cable End, Shielded PVC
- RS Stock No.:
- 269-075
- Mfr. Part No.:
- 1407528
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.52
(exc. VAT)
€35.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.52 |
*price indicative
- RS Stock No.:
- 269-075
- Mfr. Part No.:
- 1407528
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is expertly designed to meet the rigorous demands of industrial communication systems. Compliant with PROFINET Cabling and Interconnection Technology Guidelines, this product ensures reliable and efficient data transmission at speeds of 100 Mbps. Engineered with advanced shielding technology, it effectively reduces interference, making it a vital component for applications in industrial automation.
Compatible with rigorous industrial standards for reliable performance
Flexible installation options due to the convenient 1 meter length
Offers robust protection against environmental factors ensuring long term reliability
Ideal for use in demanding industrial automation applications
Related links
- Phoenix Contact Cat5 Cable Blue M12 Male to Free Cable End, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to M12 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Blue M12 Male to Free Cable End, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M12 Female to M12 Female, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Green M12 Female to M12 Female, Shielded PVC
