Phoenix Contact Cat5 Cable, 1 m, Green M12 Male to M12 Male, Shielded PVC
- RS Stock No.:
- 269-227
- Mfr. Part No.:
- 1524365
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.80
(exc. VAT)
€72.32
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.80 |
*price indicative
- RS Stock No.:
- 269-227
- Mfr. Part No.:
- 1524365
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, cULus Approval ID: NBC-M12MSD Series | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, cULus Approval ID: NBC-M12MSD Series | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is designed to facilitate reliable communication in industrial environments. This high-performance cable supports PROFINET and EtherCAT protocols, ensuring seamless data transmission at speeds of up to 100 Mbps. It features a robust construction with shielded cabling and durable connectors, perfect for applications where resistance to environmental challenges is essential.
Compact design allows for flexible installation in confined spaces
Constructed with high quality materials for superior durability and longevity
Ambient temperature compliance ensures reliability in diverse environments
Related links
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Male to Straight Plug M12 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Female to Free Cable End, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Male to Straight Plug M12 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
