Phoenix Contact Cat5 Cable, 10 m, Green M12 Male to RJ45 Male, Shielded PVC
- RS Stock No.:
- 280-283
- Mfr. Part No.:
- 1407511
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-283
- Mfr. Part No.:
- 1407511
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is designed to seamlessly facilitate connectivity in advanced automation systems. Tailored to meet PROFINET and EtherCAT standards, it ensures reliable communication with high data transmission rates of up to 100 Mbps. Leveraging advanced shielding technology, the cable mitigates external interference, safeguarding your data integrity.
Constructed to endure a wide temperature range ensuring reliable performance in various environments
Compliance with stringent RoHS regulations guarantees an eco friendly product
Offers a minimum bending radius for easier installation in tight spaces
Provides high insulation resistance for improved safety and performance
Related links
- Phoenix Contact Cat5 Ethernet Cable Green M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Male to M12 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Male to Straight Plug M12 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Ethernet Cable Red M12 Male to RJ45 Male, Shielded PVC
- Phoenix Contact Cat5 Cable Green M12 Male to RJ45 Male, Shielded Polyurethane
- Phoenix Contact Cat5 Cable Green M8 Male to M8 Male, Shielded Polyurethane
