HARTING HARTING ix Industrial Ethernet Cable, 300 mm, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-533
- Mfr. Part No.:
- 33483147409003
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.66 | - |
| 10 + | €16.25 | 7% |
*price indicative
- RS Stock No.:
- 276-533
- Mfr. Part No.:
- 33483147409003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 300mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 300mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals IEC | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 300mm Length, 22AWG American Wire Gauge - 33483147409003
This terminated Ethernet cable is designed for robust industrial connectivity, measuring 300mm in length. The Cat5 shielded Ethernet cable features a straight male Type A plug connector on one end and an RJ45 connector on the other, ensuring seamless and efficient data transmission. With a durable PVC outer sheath and a round cable shape, it is built to meet IEC standards, making it suitable for a variety of applications.
Features & Benefits
• Features a shielded design for reduced interference
• Durable PVC sheath provides excellent protection
• Straight connectors ensure easy installation
• Male to male configuration for versatile connectivity
• 22AWG wire gauge supports reliable signal transmission
• Complies with industry standards for quality assurance
Applications
• Utilised for Ethernet connections in industrial environments
• Ideal for connecting routers to network devices
• Used with automation systems for enhanced communication
• Perfect for establishing connections in electrical panels
• Supports machine-to-machine connectivity in manufacturing
What advantages does the shielded design offer for this cable?
The shielded design minimises electromagnetic interference, ensuring stable and reliable data transmission, which is crucial for automation and industrial applications.
How does the PVC sheath enhance the cable's performance?
The PVC outer sheath provides robust protection against environmental factors, making the cable suitable for use in harsh industrial settings while maintaining its electrical integrity.
What type of networks is this cable most effective in supporting?
This cable is particularly effective in Ethernet networks that require reliable connections, including those found in automation and electronics industries.
Can the cable achieve high speeds for data transmission?
Yes, the Cat5 rating supports speeds up to 100 Mbps, making it suitable for various applications where efficient data transfer is necessary.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
