HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-534
- Mfr. Part No.:
- 33483147409005
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €14.50
View bulk pricing optionsSubtotal (1 unit)*
€18.24
(exc. VAT)
€22.44
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.24 | - |
| 10 + | €16.79 | €14.50 |
*price indicative
- RS Stock No.:
- 276-534
- Mfr. Part No.:
- 33483147409005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, Shielded Type - 33483147409005
This Ethernet cable belongs to the Cat5 category, designed specifically for high-performance networking. At 500mm in length, it features a terminated design, making it ready to use straight away for various applications. The cable is shielded to minimise interference, ensuring a stable connection. With male connectors on both ends—including a Type A plug and an RJ45—this cable is suitable for a range of networking scenarios.
Features & Benefits
• Constructed with 22AWG wires for optimal data transmission
• Shielded design reduces electromagnetic interference
• PVC outer sheath for enhanced durability and flexibility
• Straight orientation connectors for easy plug-and-play setup
• Complies with IEC standards for reliable performance
• 8 contacts in connectors for comprehensive networking capability
Applications
• Utilised in automation systems requiring stable connections
• Accommodates electronics setups needing reliable data transfer
• Ideal for mechanical installations involving robust networking
• Compatible with various industrial equipment for seamless operation
How does the shielded design benefit my networking setup?
The shielded design helps to significantly reduce electromagnetic interference, leading to a more stable and reliable data transmission, especially in environments with multiple electronic devices.
What types of networks is this cable suitable for?
This cable is suitable for use in a variety of networks, including those in automation, electronics, and mechanical industries, where a reliable and fast connection is essential.
Is the cable ready for immediate use?
Yes, this cable is a terminated version, meaning it comes pre-equipped with connectors, allowing for immediate deployment without any additional assembly required.
What materials contribute to the cable's durability?
The cable features a PVC outer sheath, which is known for its robustness and flexibility, making it suitable for various industrial environments and ensuring longevity.
How does the cables length impact its performance?
At 500mm, this cable length is ideal for connecting devices in compact setups, ensuring minimal signal loss while maintaining high-speed data integrity over short distances.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
