HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Yellow, Polyurethane
- RS Stock No.:
- 276-552
- Mfr. Part No.:
- 33483147804005
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€16.87
(exc. VAT)
€20.75
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.87 |
*price indicative
- RS Stock No.:
- 276-552
- Mfr. Part No.:
- 33483147804005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, 26AWG American Wire Gauge - 33483147804005
This Ethernet cable, categorised as Cat6a, features a length of 500mm, making it ideal for tightly spaced connections in various applications. Designed for high-speed performance, it is terminated with a Type A plug on one end and an RJ45 connector on the other, ensuring seamless connectivity in networking environments. The durable yellow polyurethane outer sheath enhances visibility while providing essential protection.
Features & Benefits
• Supports high-speed data transmission for efficient networking
• Terminated design ensures easy plug-and-play connectivity
• Shielded construction minimises interference for reliable performance
• 26AWG cable provides robust data integrity over distances
• Straight connector orientation facilitates hassle-free installation
• Distinct yellow colour enhances visibility in complex setups
Applications
• Used with network switches for efficient data exchange
• Ideal for connecting devices in automation and control systems
• Suitable for use in electrical and mechanical
• Commonly Effective in structured cabling systems for industrial setups
What benefits does the shielded design offer for networking?
The shielded design significantly reduces electromagnetic interference, ensuring stable and uninterrupted data transmission, which is crucial in settings with multiple electronic devices.
How does the 26AWG specification impact performance?
The 26AWG specification allows for better data integrity and signal quality over short distances, making it perfect for high-bandwidth applications that only require a compact cable.
Can this cable perform well in harsh industrial environments?
Yes, the robust polyurethane outer sheath is designed to withstand the rigours of industrial settings, providing durability and resistance against physical abrasions.
What is the significance of the cable's length in networking setups?
The 500mm length offers flexibility in tight spaces, enabling efficient connections without excess cabling that may clutter or hinder operation in compact environments.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
