HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Grey, PUR
- RS Stock No.:
- 276-573
- Mfr. Part No.:
- 33483232A21005
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.94 | - |
| 10 + | €21.11 | 7% |
*price indicative
- RS Stock No.:
- 276-573
- Mfr. Part No.:
- 33483232A21005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC | |
| Voltage | 50V ac, 60V ac | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC | ||
Voltage 50V ac, 60V ac | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, 26AWG Wire Gauge - 33483232A21005
This Ethernet cable is designed for reliable networking solutions in various automation, electronics, and electrical applications. With a length of 500mm, it features straight connectors for straightforward installation. This terminated cable meets IEC standards, providing assurance of quality and performance for users.
Features & Benefits
• Compatible with Cat6a standards for high-speed data transmission
• Shielded design minimises interference, ensuring signal integrity
• Constructed with a durable polyurethane sheath for enhanced longevity
• 26AWG wire gauge supports efficient power and data flow
• Straight connectors allow for easy and direct connections
• Rated for 1.5A current, suitable for various electrical applications
Applications
• Used for connecting devices in industrial automation systems
• Ideal for networking in control panels and machinery interfaces
• Utilised in data communications for various electronic devices
• Suited for requiring secure connections in tight spaces
What benefits does the shielded design offer in data transmission?
The shielded design prevents electromagnetic interference, promoting clear signal transmission and reducing data loss during transfers. This is especially beneficial in environments with high electronic activity.
How does the 26AWG specification impact performance?
The 26AWG specification ensures a balance between flexibility and performance, allowing for efficient power delivery while maintaining a compact form factor suitable for various applications.
What type of connectors are used, and how do they facilitate installation?
This cable features male straight connectors, which simplify installation by ensuring a direct fit with compatible devices, thus enhancing convenience for quick set-ups.
Why is a length of 500mm advantageous for specific projects?
A length of 500mm allows for greater versatility in various installations, providing just the right length for connecting devices without excess cable clutter, which can lead to complications in tight spaces.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Yellow, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Grey, Polyurethane
