HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Green, PUR

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€25.70

(exc. VAT)

€31.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€25.70-
10 +€23.657%

*price indicative

RS Stock No.:
276-607
Mfr. Part No.:
33483131412010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING ix Industrial

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC

Number of Cores

4

Conductor Material

Copper

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 1m Length, 22AWG American Wire Gauge - 33483131412010


This Ethernet cable is designed for high-performance networking and is compliant with IEC standards. Measuring 1m in length, this terminated Ethernet cable features a round, shielded design, making it particularly suitable for industrial applications. Its two Type A plug connectors are oriented straight and secured with a robust polyurethane outer sheath in a distinctive green colour.

Features & Benefits


• Shielded design reduces interference for clearer data transmission

• 22AWG wire gauge ensures effective signal integrity

• Two male connectors facilitate easy connection with devices

• Cat5 specification supports a variety of networking tasks

• Durable polyurethane outer sheath offers protection in tough environments

• Straight orientation simplifies connectivity in confined spaces

Applications


• Used with industrial machinery requiring reliable data transmission

• Suitable for electronic devices in automation projects

• Ideal for networking in electrical and mechanical environments

• Supports connections in high-density installations

What type of shielding does this cable offer and why is it valuable?


The cable features shielded construction that significantly reduces signal interference, ensuring stable performance in environments with high electromagnetic activity.

How does the 22AWG standard affect performance?


Using a 22AWG wire gauge promotes effective signal transmission, making it ideal for environments where high data rates are necessary.

Can this cable be used for outdoor applications?


While the cable is built for durability in industrial environments, its polyurethane sheath provides some resistance to wear; however, it's recommended for indoor use unless otherwise specified.

What specific standards does this cable comply with?


The cable complies with IEC standards, ensuring quality and reliability in networking applications consistent with international guidelines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy