HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-536
- Mfr. Part No.:
- 33483147409010
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.76
(exc. VAT)
€24.30
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.76 |
| 10 + | €18.19 |
*price indicative
- RS Stock No.:
- 276-536
- Mfr. Part No.:
- 33483147409010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy UN, ECE-R 118 fire protection for rolling stock | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals IEC | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy UN, ECE-R 118 fire protection for rolling stock | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 1m Length, Cat5 LAN Category - 33483147409010
This Ethernet cable is a high-performance component designed for reliable connectivity in industrial and commercial settings. With a length of 1m, it features a shielded design that ensures minimal interference, making it ideal for demanding applications. The Cat5 rated cable is terminated with a straight male Type A plug on one end and an RJ45 connector on the other, effectively facilitating seamless data transfer.
Features & Benefits
• Shielded design reduces signal interference and enhances performance
• 22AWG wire gauge supports efficient data transmission
• Terminated configuration simplifies installation and reduces setup time
• Durable PVC sheath ensures longevity in industrial environments
• Straight connector orientation offers straightforward plug-and-play design
• Meets IEC standards for reliability and safety
Applications
• Used in automated manufacturing systems for data transfer
• Suitable for network infrastructure in electronics
• Ideal for connecting devices in mechanical and electrical setups
• Effective in environments requiring robust and secure connections
How does the shielded design impact performance?
The shielding helps to prevent electromagnetic interference, ensuring a stable and reliable data connection, which is particularly crucial in environments with high electrical noise.
What types of devices can I connect using this cable?
It can connect any Ethernet-compatible devices, such as computers, switches, routers, and other networking equipment, making it versatile for various applications.
Is the cable suitable for outdoor use?
This cable is designed primarily for indoor use due to its PVC sheath, which may not withstand outdoor conditions for prolonged periods.
What advantages does a 22AWG cable provide?
The 22AWG thickness allows for better power handling and lower resistance, resulting in improved data integrity over longer distances compared to thinner cables.
Related links
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green PVC
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
- HARTING HARTING ix Industrial Ethernet Cable Screened Green, Polyurethane
